Boost Switching Regulator IC Positive Fixed 3.8V 1 Output 300mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8354A38MC-JQXT2U

DigiKey Part Number
1662-2210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8354A38MC-JQXT2U
Description
IC REG BOOST 3.8V 300MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.8V 1 Output 300mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R13,55764R40 672,92
6 000R13,26962R79 617,72
9 000R13,12534R118 128,06
Manufacturers Standard Package