
S-8354A30UA-JQPT2G | |
|---|---|
DigiKey Part Number | S-8354A30UA-JQPT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8354A30UA-JQPT2G |
Description | IC REG BOOST 3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 300mA (Switch) TO-243AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,14611 | R14 146,11 |
| 2 000 | R13,75399 | R27 507,98 |
| 3 000 | R13,55764 | R40 672,92 |
| 5 000 | R13,34002 | R66 700,10 |
| 7 000 | R13,21289 | R92 490,23 |
| 10 000 | R13,09053 | R130 905,30 |

