Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-82A1ABW-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82A1ABW-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1ABW-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1ABW-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1ABW-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,85000 | R21,85 |
| 10 | R15,86300 | R158,63 |
| 25 | R14,37080 | R359,27 |
| 100 | R12,72400 | R1 272,40 |
| 250 | R11,93892 | R2 984,73 |
| 500 | R11,46570 | R5 732,85 |
| 1 000 | R11,07652 | R11 076,52 |
| 2 500 | R10,66530 | R26 663,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R10,41757 | R52 087,85 |



