
S-80841CNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1837-ND |
Manufacturer | |
Manufacturer Product Number | S-80841CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R15,96400 | R159,64 |
| 25 | R14,45800 | R361,45 |
| 100 | R12,80300 | R1 280,30 |
| 250 | R12,01488 | R3 003,72 |
| 500 | R11,53898 | R5 769,49 |
| 1 000 | R11,14761 | R11 147,61 |
| 2 500 | R10,73426 | R26 835,65 |
| 5 000 | R10,48516 | R52 425,80 |

