Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80831CLY-Z2-U

DigiKey Part Number
S-80831CLY-Z2-U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80831CLY-Z2-U
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,87720R9 754,40
4 000R4,73961R18 958,44
6 000R4,67070R28 024,20
10 000R4,59435R45 943,50
14 000R4,54972R63 696,08
20 000R4,50683R90 136,60
Manufacturers Standard Package