
S-80818CNUA-B8DT2U | |
|---|---|
DigiKey Part Number | 1662-3219-2-ND - Tape & Reel (TR) 1662-3219-1-ND - Cut Tape (CT) 1662-3219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80818CNUA-B8DT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R9,57800 | R95,78 |
| 25 | R8,61040 | R215,26 |
| 100 | R7,55340 | R755,34 |
| 250 | R7,04896 | R1 762,24 |
| 500 | R6,74478 | R3 372,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,49441 | R6 494,41 |
| 2 000 | R6,28823 | R12 576,46 |
| 3 000 | R6,18505 | R18 555,15 |
| 5 000 | R6,07065 | R30 353,25 |
| 7 000 | R6,00381 | R42 026,67 |
| 10 000 | R5,93949 | R59 394,90 |
| 25 000 | R5,80108 | R145 027,00 |

