


S-57K1NBL1A-M3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57K1NBL1A-M3T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-57K1NBL1A-M3T2U |
Description | S-57K1NBL1A-M3T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,38975 | R31 169,25 |
| 6 000 | R10,15810 | R60 948,60 |
| 9 000 | R10,04211 | R90 378,99 |
| 15 000 | R9,91363 | R148 704,45 |

