
S-35390A-I8T1U | |
|---|---|
DigiKey Part Number | 1662-2115-2-ND - Tape & Reel (TR) 1662-2115-1-ND - Cut Tape (CT) 1662-2115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35390A-I8T1U |
Description | IC RTC CLK/CALENDAR I2C SNT8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.93µA ~ 1.1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R18,06400 | R180,64 |
| 25 | R16,39400 | R409,85 |
| 100 | R14,55390 | R1 455,39 |
| 250 | R13,67444 | R3 418,61 |
| 500 | R13,14442 | R6 572,21 |
| 1 000 | R12,70836 | R12 708,36 |
| 2 500 | R12,24783 | R30 619,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R11,97036 | R59 851,80 |
| 10 000 | R11,74196 | R117 419,60 |











