S-25C040A0I-T8T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: R9,88075
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R11,76280
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 000
Unit Price: R17,98000
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C040A0I-T8T1G

DigiKey Part Number
S-25C040A0I-T8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C040A0I-T8T1G
Description
IC EEPROM 4KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R8,37455R25 123,65
Manufacturers Standard Package