
S-19100N26H-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N26H-M5T2UTR-ND - Tape & Reel (TR) 1662-S-19100N26H-M5T2UCT-ND - Cut Tape (CT) 1662-S-19100N26H-M5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19100N26H-M5T2U |
Description | S-19100N26H-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 12ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R12,20000 | R122,00 |
| 25 | R11,00320 | R275,08 |
| 100 | R9,69760 | R969,76 |
| 250 | R9,07416 | R2 268,54 |
| 500 | R8,69808 | R4 349,04 |
| 1 000 | R8,38839 | R8 388,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,00615 | R24 018,45 |
| 6 000 | R7,81910 | R46 914,60 |
| 9 000 | R7,72538 | R69 528,42 |
| 15 000 | R7,62159 | R114 323,85 |
| 21 000 | R7,56093 | R158 779,53 |

