



S-13R1D31-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-2635-2-ND - Tape & Reel (TR) 1662-2635-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-13R1D31-A4T2U3 |
Description | IC REG LIN 3.1V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R14,73700 | R147,37 |
| 25 | R13,33560 | R333,39 |
| 100 | R11,79140 | R1 179,14 |
| 250 | R11,05500 | R2 763,75 |
| 500 | R10,61138 | R5 305,69 |
| 1 000 | R10,24607 | R10 246,07 |
| 2 500 | R9,86066 | R24 651,65 |
| 5 000 | R9,62832 | R48 141,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R9,43711 | R94 371,10 |

