


S-1313D26-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3043-2-ND - Tape & Reel (TR) 1662-3043-1-ND - Cut Tape (CT) 1662-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D26-N4T1U3 |
Description | IC REG LINEAR 2.6V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,79511 | R29 385,33 |
| 6 000 | R9,57439 | R57 446,34 |
| 9 000 | R9,46388 | R85 174,92 |
| 15 000 | R9,34139 | R140 120,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R20,87100 | R208,71 |
| 25 | R19,81520 | R495,38 |

