S-1009N22I-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R6,39308
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R6,39308
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R7,20068
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R7,20068
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R6,18505
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 3 000
Unit Price: R6,18505
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 100
Unit Price: R11,93000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R4,62659
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009N22I-M5T1U

DigiKey Part Number
1662-2306-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1009N22I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009N22I-M5T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,99321R20 979,63
6 000R6,82573R40 954,38
9 000R6,74191R60 677,19
15 000R6,64902R99 735,30
21 000R6,59474R138 489,54
Manufacturers Standard Package