
HDL6V5541HF | |
|---|---|
DigiKey Part Number | 1662-HDL6V5541HF-ND |
Manufacturer | |
Manufacturer Product Number | HDL6V5541HF |
Description | IC ULTRASOUND PULSER 64-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Pulser 64-QFN (9.2x9.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Ultrasound Pulser | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9.2x9.2) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | R564,17438 | R90 267,90 |







