
TMDSHVRESLLCKIT | |
|---|---|
DigiKey Part Number | 296-28549-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHVRESLLCKIT |
Description | EVAL BOARD FOR TMS320F28027 |
Customer Reference | |
Detailed Description | TMS320F28027 C2000™, Piccolo™ 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 500W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 380V ~ 400V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TMS320F28027 | |
Note | - | |
Base Product Number |



