
TMDSHVBLPFCKIT | |
|---|---|
DigiKey Part Number | 296-28548-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHVBLPFCKIT |
Description | EVAL BOARD FOR TMS320F28027 |
Customer Reference | |
Detailed Description | TMS320F28027 C2000™, Piccolo™ 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 300W | |
Voltage - Output | 390V | |
Current - Output | - | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TMS320F28027 | |
Note | - | |
Base Product Number |




