STEVAL-ISA035V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA035V1

DigiKey Part Number
497-8215-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA035V1
Description
EVAL BOARD FOR VIPER22A
Customer Reference
Detailed Description
VIPer22A VIPER™ 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
4.2W
Voltage - Output
12V
Current - Output
350mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Buck
Frequency - Switching
60kHz
Contents
Board(s)
Utilized IC / Part
VIPer22A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable