
NRF51822-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51822-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF51822-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF51822-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAA-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 16kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.7mA ~ 13.4mA | |
Current - Transmitting | 4.7mA ~ 16mA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,91000 | R90,91 |
| 10 | R78,62600 | R786,26 |
| 25 | R74,38120 | R1 859,53 |
| 100 | R68,54350 | R6 854,35 |
| 250 | R65,04492 | R16 261,23 |
| 500 | R62,57474 | R31 287,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R60,24755 | R60 247,55 |
| 2 000 | R58,05547 | R116 110,94 |















