
EZR-LEDK2W-915 | |
---|---|
DigiKey Part Number | 336-2284-ND |
Manufacturer | |
Manufacturer Product Number | EZR-LEDK2W-915 |
Description | KIT DEMO EZRADIO TWO-WAY 915MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4455 EZRadio® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4455 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R3 099,99000 | R3 099,99 |