
GEN4-MOTG-AC1 | |
|---|---|
DigiKey Part Number | 1613-1375-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-MOTG-AC1 |
Description | MOD MOTG 1SLOT DIABLO GEN4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extension Board Interface MOTG Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | MOTG | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R184,00000 | R184,00 |

