Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-70-800-480-NT-NM-475-R

DigiKey Part Number
2114-4DLCD-70-800-480-NT-NM-475-R-ND
Manufacturer
Manufacturer Product Number
4DLCD-70-800-480-NT-NM-475-R
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
7" (177.80mm)
Viewing Area
153.84mm W x 85.63mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.19mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 176,45000R1 176,45
50R902,59320R45 129,66
100R875,70690R87 570,69
Manufacturers Standard Package