
4DLCD-32-240-320-CT-NM-190-M16/S | |
|---|---|
DigiKey Part Number | 2114-4DLCD-32-240-320-CT-NM-190-M16/S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-32-240-320-CT-NM-190-M16/S |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.2" (81.28mm) 240 x 320 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 48.60mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | MCU, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R614,40120 | R30 720,06 |

