
TPC51701-QFOR | |
|---|---|
DigiKey Part Number | 5503-TPC51701-QFORTR-ND - Tape & Reel (TR) 5503-TPC51701-QFORCT-ND - Cut Tape (CT) 5503-TPC51701-QFORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC51701-QFOR |
Description | IC ADC 16BIT 8 CH SAR 30-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R154,43000 | R154,43 |
| 10 | R120,19900 | R1 201,99 |
| 25 | R111,61880 | R2 790,47 |
| 100 | R102,19690 | R10 219,69 |
| 250 | R97,70452 | R24 426,13 |
| 500 | R94,99704 | R47 498,52 |
| 1 000 | R92,76867 | R92 768,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R93,83729 | R281 511,87 |

