16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC51701-QFOR

DigiKey Part Number
5503-TPC51701-QFORTR-ND - Tape & Reel (TR)
5503-TPC51701-QFORCT-ND - Cut Tape (CT)
5503-TPC51701-QFORDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC51701-QFOR
Description
IC ADC 16BIT 8 CH SAR 30-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R154,43000R154,43
10R120,19900R1 201,99
25R111,61880R2 790,47
100R102,19690R10 219,69
250R97,70452R24 426,13
500R94,99704R47 498,52
1 000R92,76867R92 768,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R93,83729R281 511,87
Manufacturers Standard Package