Sanding Sponge Fine 4.50" (114.30mm) X 2.50" (63.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30904FP-CH-DBL

DigiKey Part Number
19-30904FP-CH-DBL-ND
Manufacturer
Manufacturer Product Number
30904FP-CH-DBL
Description
SANDING SPONGE FINE 2.5" X 4.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sanding Sponge Fine 4.50" (114.30mm) X 2.50" (63.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Sanding Sponge
Abrasive Material
-
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
-
Width
4.50" (114.30mm)
Length
2.50" (63.50mm)
Diameter
-
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R124,35000R124,35
5R106,87400R534,37
12R99,15750R1 189,89
36R90,90972R3 272,75
60R87,54600R5 252,76
108R84,00130R9 072,14
252R79,43956R20 018,77
504R76,13645R38 372,77
1 008R73,17458R73 759,98
Manufacturers Standard Package