RV10-6L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: R4,76158
Datasheet

Parametric Equivalent


3M
In Stock: 414
Unit Price: R5,71000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: R16,37482
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: R1 337,60000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: R11,44588
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: R1 075,62000
Datasheet

Parametric Equivalent


3M
In Stock: 495
Unit Price: R13,78000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: R508,66000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: R14,28000
Datasheet

Parametric Equivalent


Molex
In Stock: 668
Unit Price: R10,42000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R6,58965
Datasheet

Parametric Equivalent


Molex
In Stock: 1 315
Unit Price: R10,25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R6,57564
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 400
Unit Price: R15,96000
Datasheet
Image for RV10-6L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV10-6L

DigiKey Part Number
RV10-6L-ND
Manufacturer
Manufacturer Product Number
RV10-6L
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes