RV10-14L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 5 614
Unit Price: R19,83000
Datasheet
Image for RV10-14L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV10-14L

DigiKey Part Number
RV10-14L-ND
Manufacturer
Manufacturer Product Number
RV10-14L
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes