
RT09Y16U20NN | |
|---|---|
DigiKey Part Number | RT09Y16U20NN-ND |
Manufacturer | |
Manufacturer Product Number | RT09Y16U20NN |
Description | MICRO-KLEAN RT SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 9.750" (247.65mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R74,17290 | R7 417,29 |

