



RFIC20 | |
|---|---|
DigiKey Part Number | RFIC20-ND |
Manufacturer | |
Manufacturer Product Number | RFIC20 |
Description | RF ABSORB SHEET 11.693"X8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -30°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R244,28820 | R24 428,82 |

