R9965/64 300SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1 200
Unit Price: R40,79000
Datasheet
Image for R9965/64 300SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9965/64 300SF

DigiKey Part Number
R9965/64300SF-ND
Manufacturer
Manufacturer Product Number
R9965/64 300SF
Description
CBL RIBN 64COND 0.05 GRAY 300'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
64
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
3.200" (81.28mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E42769
Features
Splice Free, Zippable
Conductor Material
-
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes