N7E50-Q516RA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: R9,93383
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R5,74412
Datasheet
N7E50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7E50-Q516RA-50

DigiKey Part Number
N7E50-Q516RA-50-ND
Manufacturer
Manufacturer Product Number
N7E50-Q516RA-50
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Card Type
CompactFlash® - Type I, II
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.341" (8.65mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
2 625R65,17090R171 073,61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.