
LSE-110WF 1"X36YD | |
|---|---|
DigiKey Part Number | 19-LSE-110WF1"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | LSE-110WF 1"X36YD |
Description | 3M VHB TAPE LSE-110WF, WHITE, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | - | |
Temperature Range | 302°F (150°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 900,87000 | R1 900,87 |
| 18 | R1 387,22611 | R24 970,07 |
| 27 | R1 331,34370 | R35 946,28 |
| 54 | R1 243,33426 | R67 140,05 |
| 108 | R1 164,00065 | R125 712,07 |

