Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSF-0800-48"-BLACK-20 PCS

DigiKey Part Number
ITCSF-0800-48"-BLACK-20PCS-ND
Manufacturer
Manufacturer Product Number
ITCSF-0800-48"-BLACK-20 PCS
Description
HEATSHRINK ITCSF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.800" (20.32mm)
Inner Diameter - Recovered
0.200" (5.08mm)
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
40R606,65800R24 266,32
Manufacturers Standard Package