
IR-60EXPL2-1 | |
|---|---|
DigiKey Part Number | IR-60EXPL2-1-ND |
Manufacturer | |
Manufacturer Product Number | IR-60EXPL2-1 |
Description | THERMO HANDHELD GUN -25-1600F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 1600°F (-30 ~ 900°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, Recall |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -25 ~ 1600°F (-30 ~ 900°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, Recall | |
Probe Type | Contact | |
Battery Cell Size | 9V | |
Includes | Battery, Cable, Case, Power Supply, Software, Wrist Strap |

