929842-01-25-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 1 730
Unit Price: R154,60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R101,49211
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R105,14481
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R146,54021
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 176
Unit Price: R188,88000
Datasheet
Image for 929842-01-25-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929842-01-25-10

DigiKey Part Number
929842-01-25-10-ND
Manufacturer
Manufacturer Product Number
929842-01-25-10
Description
CONN RCPT 50POS 0.1 GOLD PCB
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Gray
Insulation Height
0.235" (5.97mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000V
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes