929705-01-02-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R2,32688
Datasheet

Similar


WEC
In Stock: 7 005
Unit Price: R2,20133
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R2,09418
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 19 388
Unit Price: R4,20000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13 543
Unit Price: R5,21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R1,86506
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R6,77230
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: R25,71000
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
929705-01-02-xx

929705-01-02-EU

DigiKey Part Number
3M156851-02-ND
Manufacturer
Manufacturer Product Number
929705-01-02-EU
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9,24000R9,24
10R8,04900R80,49
100R6,63090R663,09
500R5,76546R2 882,73
1 000R4,75654R4 756,54
5 000R4,17993R20 899,65
10 000R3,89164R38 916,40
Manufacturers Standard Package