46 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHG-2046-001010-KEP

DigiKey Part Number
CHG-2046-001010-KEP-ND
Manufacturer
Manufacturer Product Number
CHG-2046-001010-KEP
Description
CONN RCPT 46P IDC 22-24AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
46 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
CHG-2046-001010-KEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
46
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
300R144,27187R43 281,56