
8AB36-2230-LJ-PR | |
|---|---|
DigiKey Part Number | 8AB36-2230-LJ-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8AB36-2230-LJ-PR |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

