36 Position SAS, Mini Receptacle Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8AB36-1420-LJ-PP

DigiKey Part Number
8AB36-1420-LJ-PP-ND
Manufacturer
Manufacturer Product Number
8AB36-1420-LJ-PP
Description
CONN MINI SAS RCPT 36POS SLD PCB
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Through Hole
EDA/CAD Models
8AB36-1420-LJ-PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Keyed
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types