
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R3,52900 | R35,29 |
| 25 | R3,31360 | R82,84 |
| 50 | R3,15240 | R157,62 |
| 100 | R3,00120 | R300,12 |
| 250 | R2,81368 | R703,42 |
| 500 | R2,67890 | R1 339,45 |
| 1 000 | R2,55085 | R2 550,85 |
| 3 000 | R2,36040 | R7 081,20 |

