
699 | |
|---|---|
DigiKey Part Number | 19-699-ND |
Manufacturer | |
Manufacturer Product Number | 699 |
Description | TAPE BOX SEAL CLR 3.78"X1640.3YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 3.78" (96.00mm) X 4921' (1500m) 1640.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 3.78" (96.00mm) | |
Length | 4921' (1500m) 1640.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 27°C) |

