Film Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.47" (12.00mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-WHITE-12MMX66M

DigiKey Part Number
690-WHITE-12MMX66M-ND
Manufacturer
Manufacturer Product Number
690-WHITE-12MMX66M
Description
TAPE FILM WHITE 0.47"X72YDS
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.47" (12.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Paklon™ Film
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Width
0.47" (12.00mm)
Length
216' (66.0m) 72 yds
Color
White
Usage
Color Coding, Protecting, Sealing, Wrapping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
TAPE FILM BLACK 0.47"X72YDS
In-Stock: 0
Unit Price:
TAPE FILM BLUE 0.47"X72YDS
In-Stock: 0
Unit Price:
TAPE FILM GREEN 0.47"X72YDS
In-Stock: 0
Unit Price: R149,11870
TAPE FILM RED 0.47"X72YDS
In-Stock: 0
Unit Price: R156,40326