Abrasive Disc X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc X Dia
61500121142
61500121142

61500121142

DigiKey Part Number
3M160014-ND
Manufacturer
Manufacturer Product Number
61500121142
Description
SURFACE DISC 5"XNH A VFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R129,56000R129,56
5R111,44400R557,22
10R104,97500R1 049,75
25R97,48320R2 437,08
50R92,49920R4 624,96
100R88,04120R8 804,12
250R82,85516R20 713,79
500R79,40158R39 700,79
1 000R76,30478R76 304,78
Manufacturers Standard Package