Die Cut Polyester White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5771-4.5"X72YDS

DigiKey Part Number
3M163052-ND
Manufacturer
Manufacturer Product Number
5771-4.5"X72YDS
Description
THERMAL TRANSFER LABEL MATERIAL
Customer Reference
Detailed Description
Die Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Applications
Barcoding
Color - Background
White
Length
216' (65m)
Width
4.500" (114.30mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 455,23000R2 455,23
Manufacturers Standard Package