
471-BLACK-3/8"X36YD-BOX | |
|---|---|
DigiKey Part Number | 471-BLACK-3/8"X36YD-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 471-BLACK-3/8"X36YD-BOX |
Description | TAPE VINYL BLK 3/8"X36YDS |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

