
465-3/8"X60YD | |
|---|---|
DigiKey Part Number | 3M159361-ND |
Manufacturer | |
Manufacturer Product Number | 465-3/8"X60YD |
Description | TAPE ADHSV TRNSFR TAN 3/8"X60YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Tan 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.050mm) | |
Thickness - Backing, Carrier | - | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Bonding | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | R177,69708 | R17 058,92 |

