
3801/09SF 300 | |
|---|---|
DigiKey Part Number | 3M157813-300-ND 19-3801/09SF300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/09SF 300 |
Description | CBL RIBN 9COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | R16,52000 | R16,52 |
| 5 | R13,31800 | R66,59 |
| 10 | R12,09100 | R120,91 |
| 25 | R10,61520 | R265,38 |
| 50 | R9,62020 | R481,01 |
| 100 | R8,71710 | R871,71 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | R7,46117 | R2 238,35 |
| 600 | R6,76827 | R4 060,96 |
| 900 | R6,39606 | R5 756,45 |
| 1 500 | R5,95933 | R8 938,99 |
| 2 100 | R5,86440 | R12 315,24 |



