Lapping Film Diamond 30µ 4.00" (101.60mm) X 150' (45.7m) 50 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30MIC 3M661X ROLL 4"X150'X3"

DigiKey Part Number
30MIC3M661XROLL4"X150'X3"-ND
Manufacturer
Manufacturer Product Number
30MIC 3M661X ROLL 4"X150'X3"
Description
LAPPING FILM DIAMOND 30U 150'X4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Diamond 30µ 4.00" (101.60mm) X 150' (45.7m) 50 yds Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
Green
Width
4.00" (101.60mm)
Length
150' (45.7m) 50 yds
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R70 772,57000R70 772,57
Manufacturers Standard Package