Stainless Steel Scouring Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stainless Steel Scouring Pad
214C

214C

DigiKey Part Number
19-214C-ND
Manufacturer
Manufacturer Product Number
214C
Description
SCOTCH-BRITE STAINLESS STEEL SCO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stainless Steel Scouring Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Scouring Pad
Color
Gray
Material
Stainless Steel
Height
-
Length (Inches)
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
8R54,57125R436,57
Manufacturers Standard Package