USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 22.97' (7.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 22.97' (7.00m) Unshielded
3M Industrial Camera Cable Assemblies

1U30G-MB2R-SA2-700

DigiKey Part Number
19-1U30G-MB2R-SA2-700-ND
Manufacturer
Manufacturer Product Number
1U30G-MB2R-SA2-700
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 22.97' (7.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
22.97' (7.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4 287,71000R4 287,71
10R3 645,20800R36 452,08
25R3 417,28160R85 432,04
Manufacturers Standard Package